Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T100M
Newark Part No.87K4770
Product RangeNR Series
Also Known AsLSXBD3030QKT100M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
2000+ | $0.133 |
4000+ | $0.129 |
8000+ | $0.125 |
12000+ | $0.121 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$266.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T100M
Newark Part No.87K4770
Product RangeNR Series
Also Known AsLSXBD3030QKT100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)710mA
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)700mA
Power Inductor Case3mm x 3mm x 1.5mm
Inductance Tolerance± 20%
DC Resistance Max0.23ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
700mA
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
710mA
Product Range
NR Series
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.23ohm
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR3015T100M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate