Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T470M
Newark Part No.93K5690
Product RangeNR Series
Also Known AsLSXBD3030QKT470M
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$530.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T470M
Newark Part No.93K5690
Product RangeNR Series
Also Known AsLSXBD3030QKT470M
Technical Datasheet
Inductance47µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeNR Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max1.34ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
NR Series
Inductor Case / Package
-
DC Resistance Max
1.34ohm
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
300mA
Saturation Current (Isat)
320mA
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
Alternatives for NR3015T470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate