Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4012T330M
Newark Part No.83T0227
Product RangeNR Series
Also Known AsLSXBD4040MKL330M
Technical Datasheet
162 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.050 |
25+ | $0.050 |
50+ | $0.050 |
100+ | $0.050 |
250+ | $0.050 |
500+ | $0.050 |
1000+ | $0.050 |
2500+ | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4012T330M
Newark Part No.83T0227
Product RangeNR Series
Also Known AsLSXBD4040MKL330M
Technical Datasheet
Inductance33µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.81ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
420mA
Saturation Current (Isat)
400mA
Product Range
NR Series
DC Resistance Max
0.81ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability