Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4012T6R8M
Newark Part No.83T0228
Product RangeNR Series
Also Known AsLSXBD4040MKL6R8M
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
$904.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4012T6R8M
Newark Part No.83T0228
Product RangeNR Series
Also Known AsLSXBD4040MKL6R8M
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeNR Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.18ohm
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
NR Series
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
840mA
Saturation Current (Isat)
900mA
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.18ohm
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate