Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T100M
Newark Part No.18J0796
Product RangeNR Series
Also Known AsLSXBD4040TKL100M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $0.156 |
| 7000+ | $0.148 |
| 14000+ | $0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$546.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T100M
Newark Part No.18J0796
Product RangeNR Series
Also Known AsLSXBD4040TKL100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)1.2A
Power Inductor Case4mm x 4mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.18ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
840mA
Product Range
NR Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.18ohm
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR4018T100M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate