Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T101M
Newark Part No.93K5700
Product RangeNR Series
Also Known AsLSXBD4040TKL101M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
250+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$511.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T101M
Newark Part No.93K5700
Product RangeNR Series
Also Known AsLSXBD4040TKL101M
Technical Datasheet
Inductance100µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeNR Series
Power Inductor Case4mm x 4mm x 1.8mm
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
1.5ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
400mA
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR4018T101M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate