Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T100M
Newark Part No.71T6778
Product RangeNR Series
Also Known AsLSXBD5050YAL100M
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
10+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$351.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T100M
Newark Part No.71T6778
Product RangeNR Series
Also Known AsLSXBD5050YAL100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeNR Series
Power Inductor Case4.9mm x 4.9mm x 4.1mm
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4.1mm
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
0.056ohm
Product Length
4.9mm
Product Height
4.1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.3A
Power Inductor Case
4.9mm x 4.9mm x 4.1mm
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate