Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T4R7M
Newark Part No.09P6309
Product RangeNR Series
Also Known AsLSXBD6060WHL4R7M
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.148 |
4000+ | $0.143 |
8000+ | $0.141 |
12000+ | $0.139 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$296.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T4R7M
Newark Part No.09P6309
Product RangeNR Series
Also Known AsLSXBD6060WHL4R7M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
3A
Saturation Current (Isat)
2.7A
Product Range
NR Series
DC Resistance Max
0.031ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for NR6028T4R7M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability