Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6045T2R3N
Newark Part No.84R6451
Product RangeNR Series
Also Known AsLSXBD6060YEL2R3N
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$469.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6045T2R3N
Newark Part No.84R6451
Product RangeNR Series
Also Known AsLSXBD6060YEL2R3N
Technical Datasheet
Inductance2.3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeNR Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 30%
DC Resistance Max0.021ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
2.3µH
Inductor Construction
Shielded
Product Range
NR Series
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.021ohm
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate