Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6045T4R5M
Newark Part No.84R6455
Product RangeNR Series
Also Known AsLSXBD6060YEL4R5M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$486.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6045T4R5M
Newark Part No.84R6455
Product RangeNR Series
Also Known AsLSXBD6060YEL4R5M
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeNR Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max0.031ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Product Range
NR Series
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.031ohm
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate