Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T1R4N
Newark Part No.24T3465
Product RangeNR Series
Also Known AsLSXBH8080YBL1R4N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 50+ | $0.366 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T1R4N
Newark Part No.24T3465
Product RangeNR Series
Also Known AsLSXBH8080YBL1R4N
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)9A
Power Inductor Case8mm x 8mm x 4.2mm
DC Resistance Max0.007ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
DC Resistance Max
0.007ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
7A
Product Range
NR Series
Power Inductor Case
8mm x 8mm x 4.2mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate