Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T680M
Newark Part No.24T3476
Product RangeNR Series
Also Known AsLSXBH8080YKL680M
Technical Datasheet
184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.477 |
10+ | $0.398 |
25+ | $0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T680M
Newark Part No.24T3476
Product RangeNR Series
Also Known AsLSXBH8080YKL680M
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case8mm x 8mm x 4mm
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.2A
Product Range
NR Series
DC Resistance Max
0.23ohm
Product Length
8mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability