Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T220MDGJ.
Newark Part No.15AC3835
Product RangeNRS Series
Technical Datasheet
126,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.150 |
5000+ | $0.142 |
10000+ | $0.127 |
20000+ | $0.116 |
30000+ | $0.109 |
50000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$525.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T220MDGJ.
Newark Part No.15AC3835
Product RangeNRS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeNRS Series
Power Inductor Case4mm x 4mm x 1.8mm
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.29ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
900mA
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate