Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T100MMGJ
Newark Part No.84R3585
Product RangeNRS Series
Also Known AsLSXND5050WKT100MMG
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.249 |
10+ | $0.207 |
25+ | $0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T100MMGJ
Newark Part No.84R3585
Product RangeNRS Series
Also Known AsLSXND5050WKT100MMG
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 2mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NRS5020T100MMGJ
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.3A
Power Inductor Case
4.9mm x 4.9mm x 2mm
DC Resistance Max
0.12ohm
Product Length
4.9mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability