Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T4R7NMGKV.
Newark Part No.16AC0168
Product RangeNRS Series
Technical Datasheet
1,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.289 |
5000+ | $0.284 |
10000+ | $0.267 |
20000+ | $0.252 |
30000+ | $0.239 |
50000+ | $0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$433.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5040T4R7NMGKV.
Newark Part No.16AC0168
Product RangeNRS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 4mm
DC Resistance Max0.029ohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.029ohm
Product Length
4.9mm
Product Height
4mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.3A
Power Inductor Case
4.9mm x 4.9mm x 4mm
Inductance Tolerance
± 30%
Product Width
4.9mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate