Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T152MNA
Newark Part No.82T8461
Product RangeNS Series
Also Known AsLSRNJ10145GL152MNY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
25+ | $0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$1,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T152MNA
Newark Part No.82T8461
Product RangeNS Series
Also Known AsLSRNJ10145GL152MNY
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max3.7ohm
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
NS Series
Inductance Tolerance
± 20%
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
360mA
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
3.7ohm
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate