Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T5R6NNVV
Newark Part No.95AJ6786
Product RangeNS Series
Also Known AsLCRNJ10145GL5R6NN
Technical Datasheet
1,996 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 10+ | $0.212 |
| 25+ | $0.212 |
| 50+ | $0.212 |
| 100+ | $0.212 |
| 250+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T5R6NNVV
Newark Part No.95AJ6786
Product RangeNS Series
Also Known AsLCRNJ10145GL5R6NN
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.45A
Inductor ConstructionShielded
Saturation Current (Isat)5.85A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0218ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
4.45A
Saturation Current (Isat)
5.85A
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
DC Resistance Max
0.0218ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability