Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T100MNV8
Newark Part No.95AJ6797
Product RangeNS Series
Also Known AsLBRNJ10155GL100MN
Technical Datasheet
1,980 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
| 10+ | $0.481 |
| 25+ | $0.481 |
| 50+ | $0.481 |
| 100+ | $0.481 |
| 250+ | $0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T100MNV8
Newark Part No.95AJ6797
Product RangeNS Series
Also Known AsLBRNJ10155GL100MN
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.49A
Power Inductor Case10.1mm x 10.1mm x 5.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.49A
Product Range
NS Series
DC Resistance Max
0.024ohm
Product Length
10.1mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability