Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T6R8NNA
Newark Part No.82T8482
Product RangeNS Series
Also Known AsLSRNJ10155GL6R8NNY
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T6R8NNA
Newark Part No.82T8482
Product RangeNS Series
Also Known AsLSRNJ10155GL6R8NNY
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.98A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 5.5mm
Inductance Tolerance± 30%
DC Resistance Max0.016ohm
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
NS Series
Inductance Tolerance
± 30%
Product Length
10.1mm
Product Height
5.5mm
RMS Current (Irms)
4.98A
Saturation Current (Isat)
6A
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
DC Resistance Max
0.016ohm
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate