Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T681MN
Newark Part No.29T3717
Product RangeNS Series
Also Known AsLSRNJ12555GL681MMY
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$1,626.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T681MN
Newark Part No.29T3717
Product RangeNS Series
Also Known AsLSRNJ12555GL681MMY
Technical Datasheet
Inductance680µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductance Tolerance± 20%
DC Resistance Max0.76ohm
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
NS Series
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
600mA
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.76ohm
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate