Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T681MNV
Newark Part No.95AJ6834
Product RangeNS Series
Also Known AsLCRNJ12555GL681MN
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.290 |
10+ | $0.290 |
25+ | $0.290 |
50+ | $0.290 |
100+ | $0.290 |
250+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T681MNV
Newark Part No.95AJ6834
Product RangeNS Series
Also Known AsLCRNJ12555GL681MN
Technical Datasheet
Inductance680µH
RMS Current (Irms)610mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max1.044ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
610mA
Saturation Current (Isat)
480mA
Product Range
NS Series
DC Resistance Max
1.044ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability