Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoMOD_CH201-00-01
Newark Part No.92AH9599
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 114 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 5+ | $32.060 |
| 10+ | $30.570 |
| 25+ | $29.070 |
| 50+ | $27.440 |
| 100+ | $26.950 |
| 250+ | $26.240 |
Price for:Each
Minimum: 1
Multiple: 1
$33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoMOD_CH201-00-01
Newark Part No.92AH9599
Technical Datasheet
Sensing Range Max5m
Frequency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Beam Divergence180°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Max
5m
Operating Temperature Min
-40°C
Beam Divergence
180°
SVHC
No SVHC (25-Jun-2025)
Frequency
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability