Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-24.
Newark Part No.15AC3005
Product RangeHFE Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,055.100 |
| 10+ | $1,006.110 |
| 25+ | $936.650 |
| 50+ | $875.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,055.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-24.
Newark Part No.15AC3005
Product RangeHFE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.608kW
Output Voltage Nom24V
Output Current Max67A
Input Voltage AC Min85V
Product RangeHFE Series
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1.608kW
Output Current Max
67A
Product Range
HFE Series
Input Voltage AC Max
265V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate