Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE2500-48/S
Newark Part No.71T7844
Product RangeHFE2500 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,509.960 |
| 10+ | $1,463.710 |
| 25+ | $1,363.730 |
| 50+ | $1,287.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,509.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE2500-48/S
Newark Part No.71T7844
Product RangeHFE2500 Series
Technical Datasheet
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max2.496kW
Output Voltage Nom48V
Output Current Max52A
Product RangeHFE2500 Series
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
No. of Outputs
1 Output
Output Power Max
2.496kW
Output Current Max
52A
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Product Range
HFE2500 Series
Input Voltage AC Max
265V
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate