Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoNNS30-5
Newark Part No.78H1734
Product RangeNN Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNNS30-5
Newark Part No.78H1734
Product RangeNN Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeNN Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (15-Jan-2018)
Alternatives for NNS30-5
1 Product Found
Product Overview
The NNS305 is a 1-output 30W high reliability Linear Power Supply features excellent line/load regulation and it has thermal protection.
- Remote programming and current share (NNS)
- Front panel voltage taps
- Fully featured
- Low output ripple
- Thermal protection
Applications
Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Product Range
NN Series
Output Voltage - Output 3
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
30W
Output Current - Output 1
6A
Output Current - Output 2
-
Power Supply Output Type
Fixed
Output Current - Output 3
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate