Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1600-24
Newark Part No.53W8398
Product RangeRFE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $1,328.880 |
10+ | $1,222.140 |
25+ | $1,083.590 |
50+ | $1,060.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,328.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1600-24
Newark Part No.53W8398
Product RangeRFE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.608kW
Output Voltage Nom24V
Output Current Max67A
Input Voltage AC Min85V
Product RangeRFE Series
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RFE160024 is a 1-output 1608W front-end AC/DC Power Supply with 19.2 to 29V adjustable output voltage. It offers over-voltage, over-current and over-temperature safety protections. It features two variable speed internal fans, airflow exits across input/output connector cooling.
- 1U High
- High efficiency
- Rack mountable
- <lt/>35A Inrush current
- <lt/>0.02%/°C Temperature coefficient
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Input Voltage AC Min
85V
Input Voltage AC Max
265V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1.608kW
Output Current Max
67A
Product Range
RFE Series
Input Voltage VAC
85V AC to 265V AC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate