Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB32620A3473J.
Newark Part No.31AC8275
Product RangeB32620 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.244 |
10+ | $0.242 |
30+ | $0.240 |
50+ | $0.237 |
100+ | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB32620A3473J.
Newark Part No.31AC8275
Product RangeB32620 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 5%
Voltage(AC)140V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10mm
Product Width5mm
Product Height10.5mm
Product RangeB32620 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.047µF
Voltage(AC)
140V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10mm
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Width
5mm
Product Range
B32620 Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate