Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58035U5205M052
Newark Part No.26AM9981
Product RangeCeraLink B58035U Series
Your Part Number
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.780 |
| 10+ | $15.890 |
| 25+ | $15.230 |
| 50+ | $14.620 |
| 100+ | $14.180 |
| 250+ | $13.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U5205M052
Newark Part No.26AM9981
Product RangeCeraLink B58035U Series
Technical Datasheet
Capacitance2µF
Voltage(DC)500V
Capacitor Case / Package2924 [7460 Metric]
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCeraLink B58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2µF
Capacitor Case / Package
2924 [7460 Metric]
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
CeraLink B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
