Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477F6653M000
Newark Part No.65AK1713
Product RangePID-650M Series
Technical Datasheet
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.920 |
10+ | $3.760 |
25+ | $3.510 |
50+ | $3.220 |
100+ | $2.930 |
250+ | $2.620 |
500+ | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477F6653M000
Newark Part No.65AK1713
Product RangePID-650M Series
Technical Datasheet
Inductance65µH
RMS Current (Irms)1.64A
Inductor ConstructionShielded
Saturation Current (Isat)2.1kA
Product RangePID-650M Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Technical Specifications
Inductance
65µH
Inductor Construction
Shielded
Product Range
PID-650M Series
DC Resistance Max
0.12ohm
Product Length
12.5mm
Product Height
10.5mm
RMS Current (Irms)
1.64A
Saturation Current (Isat)
2.1kA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability