Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoBCL322520RT-4R7M-D
Newark Part No.62AK3696
Product RangeBCL Series
Technical Datasheet
Packaging Options
3,004 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.420 |
25+ | $1.270 |
50+ | $1.160 |
100+ | $1.040 |
250+ | $0.978 |
1000+ | $0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322520RT-4R7M-D
Newark Part No.62AK3696
Product RangeBCL Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.52A
Inductor ConstructionShielded
Saturation Current (Isat)3.12A
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.11ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
2.52A
Saturation Current (Isat)
3.12A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability