Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG45NX7R1C226M.
Newark Part No.33P6712
Product RangeCKG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG45NX7R1C226M.
Newark Part No.33P6712
Product RangeCKG Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height5.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
CKG Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Stacking Height
5.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
