Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG45NX7R1H685M.
Newark Part No.33P6715
Product RangeCKG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG45NX7R1H685M.
Newark Part No.33P6715
Product RangeCKG Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor Case / Package1812 [4532 Metric]
Dielectric CharacteristicX7R
Stacking Height5.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
CKG Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Case / Package
1812 [4532 Metric]
Stacking Height
5.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
