Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-101M-D
Newark Part No.01AC4821
Product RangeCLF-NI-D Series
Technical Datasheet
1,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.816 |
10+ | $0.685 |
25+ | $0.641 |
50+ | $0.606 |
100+ | $0.573 |
250+ | $0.552 |
1000+ | $0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF5030NIT-101M-D
Newark Part No.01AC4821
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.88ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.019ohm to 4.4ohm
- Rated current Isat range from 0.24A to 5A and Itemp range from 0.17A to 3.7A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 5.3mm x 5mm x 2.7mm (L x W x T)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.88ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
560mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability