Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF6045NIT-331M-D
Newark Part No.01AC4846
Product RangeCLF-NI-D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045NIT-331M-D
Newark Part No.01AC4846
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.92ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.92ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CLF6045NIT-331M-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability