Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045T-1R5N-D
Newark Part No.17X1788
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.990 |
| 25+ | $0.885 |
| 50+ | $0.864 |
| 100+ | $0.844 |
| 250+ | $0.793 |
| 1000+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-1R5N-D
Newark Part No.17X1788
Product RangeCLF-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeCLF-D Series
Power Inductor Case7.2mm x 6.9mm x 4.5mm
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.011ohm
Product Length
7.2mm
Product Height
4.5mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
7.3A
Power Inductor Case
7.2mm x 6.9mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
