Print Page
909 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.720 |
10+ | $0.496 |
25+ | $0.448 |
50+ | $0.399 |
100+ | $0.350 |
500+ | $0.265 |
1000+ | $0.255 |
2500+ | $0.243 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFA24X7R1H225KRU00
Newark Part No.68AK5016
Product RangeFA Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFA Series
Product Diameter-
Product Length4.5mm
Product Width3mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FA Series
Product Length
4.5mm
Product Height
5.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability