Print Page
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $0.834 |
25+ | $0.765 |
50+ | $0.697 |
100+ | $0.628 |
500+ | $0.560 |
1000+ | $0.510 |
2500+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFG16X5R1E336MRT00
Newark Part No.68AK5057
Product RangeFG Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX5R
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeFG Series
Product Diameter-
Product Length5.5mm
Product Width3.5mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X5R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Product Range
FG Series
Product Length
5.5mm
Product Height
6mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability