Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoLTF3020T-100M-D
Newark Part No.70AK2743
Product RangeLTF-D Series
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.080 |
10+ | $0.944 |
25+ | $0.868 |
50+ | $0.845 |
100+ | $0.822 |
250+ | $0.765 |
1000+ | $0.614 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF3020T-100M-D
Newark Part No.70AK2743
Product RangeLTF-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3mm
Product Height2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.26ohm
Product Length
4.5mm
Product Height
2mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
590mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability