Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMAF0603GWY301AT000
Newark Part No.11AN5805
Product RangeMAF Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.399 |
| 25+ | $0.353 |
| 50+ | $0.298 |
| 100+ | $0.253 |
| 250+ | $0.217 |
| 1000+ | $0.183 |
| 2500+ | $0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF0603GWY301AT000
Newark Part No.11AN5805
Product RangeMAF Series
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance38ohm
DC Current Rating140mA
Product RangeMAF Series
DC Resistance Max1.5ohm
Impedance Tolerance-
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
140mA
DC Resistance Max
1.5ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
38ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
