0
0 Items$0.00

0201 [0603 Metric] Ferrite Beads :

102 Products Found
Find a huge range of 0201 [0603 Metric] Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0402 [1005 Metric], 0805 [2012 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, TE Connectivity - Sigmainductors & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
45Y4445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.021
100+$0.019
250+$0.017
500+$0.015
More Pricing...
0201 [0603 Metric]
1kohm
200mA
EMIFIL BLM03AX Series
1.25ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
99R3582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.063
100+$0.057
250+$0.049
500+$0.043
More Pricing...
0201 [0603 Metric]
33ohm
200mA
MMZ Series
0.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.255
100+$0.227
250+$0.141
500+$0.117
More Pricing...
0201 [0603 Metric]
120ohm
200mA
BK Series
400mohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
25+$0.102
100+$0.099
250+$0.094
500+$0.091
More Pricing...
0201 [0603 Metric]
22ohm
500mA
BK Series
0.065ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.255
100+$0.227
250+$0.141
500+$0.117
More Pricing...
0201 [0603 Metric]
80ohm
1A
BKP Series
120µohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.089
100+$0.073
250+$0.065
500+$0.058
More Pricing...
0201 [0603 Metric]
10ohm
1.3A
BKP Series
30µohm
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.255
100+$0.227
250+$0.141
500+$0.117
More Pricing...
0201 [0603 Metric]
120ohm
400mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
25+$0.296
100+$0.263
250+$0.155
500+$0.128
More Pricing...
0201 [0603 Metric]
47ohm
150mA
BK Series
0.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.088
100+$0.072
250+$0.064
500+$0.058
More Pricing...
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
77AH1008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.091
25+$0.075
100+$0.064
250+$0.044
500+$0.035
More Pricing...
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
77AH1014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.091
25+$0.075
100+$0.064
250+$0.044
500+$0.035
More Pricing...
0201 [0603 Metric]
80ohm
500mA
BK Series
0.18ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
87X8551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
20+$0.021
30+$0.019
50+$0.018
100+$0.017
More Pricing...
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH4993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
20+$0.026
30+$0.024
50+$0.023
100+$0.021
More Pricing...
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03AG Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
20+$0.121
30+$0.112
50+$0.102
100+$0.092
More Pricing...
0201 [0603 Metric]
47ohm
500mA
MPZ Series
0.12ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
61AC0480

RoHS

Each
10+$0.354
20+$0.189
30+$0.156
50+$0.124
100+$0.086
More Pricing...
0201 [0603 Metric]
220ohm
200mA
MFB Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
97W4419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
20+$0.144
30+$0.143
50+$0.142
100+$0.138
More Pricing...
0201 [0603 Metric]
240ohm
200mA
WE-TMSB Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
45Y4446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
20+$0.023
30+$0.021
50+$0.020
100+$0.019
More Pricing...
0201 [0603 Metric]
600ohm
250mA
EMIFIL BLM03AX Series
0.85ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.285
20+$0.270
30+$0.254
50+$0.229
100+$0.207
More Pricing...
0201 [0603 Metric]
600ohm
160mA
MMZ-E Series
1.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
20+$0.075
30+$0.071
50+$0.066
100+$0.061
More Pricing...
0201 [0603 Metric]
33ohm
750mA
MPZ Series
0.09ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
20+$0.255
30+$0.245
50+$0.228
100+$0.207
More Pricing...
0201 [0603 Metric]
470ohm
185mA
MMZ-E Series
1.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.414
25+$0.249
100+$0.201
250+$0.173
500+$0.154
More Pricing...
0201 [0603 Metric]
56ohm
150mA
MMZ-E Series
1.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
20+$0.119
30+$0.110
50+$0.099
100+$0.089
More Pricing...
0201 [0603 Metric]
-
480mA
BLF03JD Series
0.28ohm
-
0.6mm
0.3mm
0.4mm
SMD
-55°C
125°C
AEC-Q200
30AJ5236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
20+$0.092
30+$0.082
50+$0.079
100+$0.075
More Pricing...
0201 [0603 Metric]
470ohm
310mA
MMZ-H Series
0.65ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.097
30+$0.085
50+$0.082
100+$0.078
More Pricing...
0201 [0603 Metric]
10ohm
1A
MMZ Series
0.05ohm
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.251
20+$0.241
30+$0.230
50+$0.214
100+$0.197
More Pricing...
0201 [0603 Metric]
1.2kohm
100mA
EMIFIL BLM03HG Series
3.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK