Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BKP0603HM800-T Ferrite Bead, 0201 [0603 Metric], 80 ohm, 1 A, BKP Series, 120 µohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/4766981.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBKP0603HM800-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel55AC0924RL
Cut Tape55AC0924
Product RangeBKP Series
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.288 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 25+ | $0.255 |
| 100+ | $0.227 |
| 250+ | $0.141 |
| 500+ | $0.117 |
| 1000+ | $0.100 |
| 2500+ | $0.080 |
| 5000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBKP0603HM800-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel55AC0924RL
Cut Tape55AC0924
Product RangeBKP Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance80ohm
DC Current Rating1A
Product RangeBKP Series
DC Resistance Max120µohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
1A
DC Resistance Max
120µohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
80ohm
Product Range
BKP Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
