0
0 Items$0.00
Find a huge range of 1A Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 3A, 200mA, 500mA & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Fair-rite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.218
25+$0.137
100+$0.109
250+$0.093
500+$0.084
More Pricing...
1206 [3216 Metric]
600ohm
1A
-
80mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
08P2439

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
20+$0.191
30+$0.190
50+$0.189
100+$0.176
More Pricing...
0603 [1608 Metric]
600ohm
1A
WE-CBF Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.251
25+$0.157
100+$0.126
250+$0.108
500+$0.095
More Pricing...
0603 [1608 Metric]
300ohm
1A
EMIFIL BLM18EG Series
150mohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.051
100+$0.047
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
41Y1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.067
100+$0.060
250+$0.049
500+$0.045
More Pricing...
0805 [2012 Metric]
600ohm
1A
MH Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
87W5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.067
100+$0.053
250+$0.046
500+$0.041
More Pricing...
0603 [1608 Metric]
600ohm
1A
MH1608 Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AC1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.176
100+$0.170
250+$0.167
500+$0.163
More Pricing...
0603 [1608 Metric]
470ohm
1A
WE-CBF Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
03AJ2311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.051
100+$0.046
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
600ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
03AJ2312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.063
100+$0.057
250+$0.051
500+$0.046
More Pricing...
0603 [1608 Metric]
600ohm
1A
MPZ Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
08P2386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.253
25+$0.242
100+$0.229
250+$0.212
500+$0.204
More Pricing...
0805 [2012 Metric]
1.5kohm
1A
WE-CBF Series
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
69AH1555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.093
25+$0.045
100+$0.040
250+$0.036
500+$0.033
More Pricing...
0603 [1608 Metric]
470ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
20+$0.071
30+$0.063
50+$0.060
100+$0.057
More Pricing...
0603 [1608 Metric]
470ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.064
100+$0.058
250+$0.048
500+$0.046
More Pricing...
0603 [1608 Metric]
100ohm
1A
MPZ Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
78AC7218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.055
100+$0.050
250+$0.042
500+$0.038
More Pricing...
0805 [2012 Metric]
1kohm
1A
-
300mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
81AH9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.228
25+$0.144
100+$0.119
250+$0.103
500+$0.092
More Pricing...
0603 [1608 Metric]
600ohm
1A
KPZ-HR Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
87X8570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.048
100+$0.040
250+$0.035
500+$0.032
More Pricing...
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15PG Series
0.025ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.118
100+$0.095
250+$0.083
500+$0.075
More Pricing...
0805 [2012 Metric]
330ohm
1A
EMIFIL BLM21PG Series
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
99R3643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.020
8000+$0.019
12000+$0.018
20000+$0.017
40000+$0.016
More Pricing...
0603 [1608 Metric]
600ohm
1A
MPZ Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
05X0442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.046
100+$0.041
250+$0.034
500+$0.030
More Pricing...
0603 [1608 Metric]
470ohm
1A
MPZ Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AK1926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
25+$0.123
100+$0.098
250+$0.087
500+$0.079
More Pricing...
0805 [2012 Metric]
2kohm
1A
-
0.3ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
32AK6202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.066
100+$0.059
250+$0.048
500+$0.042
More Pricing...
0603 [1608 Metric]
470ohm
1A
MH1608 Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
47AK1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.207
25+$0.129
100+$0.105
250+$0.091
500+$0.083
More Pricing...
0603 [1608 Metric]
470ohm
1A
LSMG Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
33AK4268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.061
100+$0.055
250+$0.048
500+$0.042
More Pricing...
0805 [2012 Metric]
470ohm
1A
MH Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
89R3144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.046
100+$0.041
250+$0.036
500+$0.032
More Pricing...
0603 [1608 Metric]
100ohm
1A
MPZ Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
55AC0924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.255
100+$0.227
250+$0.141
500+$0.117
More Pricing...
0201 [0603 Metric]
80ohm
1A
BKP Series
120µohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK