Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1608B471ATA00 Ferrite Bead, 0603 [1608 Metric], 470 ohm, 1 A, MPZ Series, 150 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/05X0442-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1608B471ATA00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel96AC1077
Re-Reel05X0442RL
Cut Tape05X0442
Product RangeMPZ Series
Your Part Number
18,338 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.103 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.046 |
| 100+ | $0.041 |
| 250+ | $0.035 |
| 500+ | $0.032 |
| 1000+ | $0.028 |
| 2500+ | $0.025 |
| 5000+ | $0.021 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.030 |
| 8000+ | $0.028 |
| 16000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608B471ATA00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel96AC1077
Re-Reel05X0442RL
Cut Tape05X0442
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance470ohm
DC Current Rating1A
Product RangeMPZ Series
DC Resistance Max150mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for MPZ1608B471ATA00
5 Products Found
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1A
DC Resistance Max
150mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
