0
0 Items$0.00
Find a huge range of 80ohm Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Bourns, Wurth Elektronik, TDK, Murata & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
66W8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.118
100+$0.110
250+$0.101
500+$0.093
More Pricing...
0805 [2012 Metric]
-
80ohm
5A
HI Series
-
0.01ohm
-
2mm
-
1.25mm
1.25mm
SMD
-40°C
125°C
-
40Y3214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
25+$0.363
100+$0.334
250+$0.309
500+$0.284
More Pricing...
0805 [2012 Metric]
-
80ohm
4A
WE-MPSB Series
-
0.018ohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
87X8569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.092
25+$0.041
100+$0.036
250+$0.032
500+$0.030
More Pricing...
0402 [1005 Metric]
-
80ohm
1.5A
EMIFIL BLM15PD Series
-
0.07ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
44AC1939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.061
100+$0.054
250+$0.050
500+$0.045
More Pricing...
0603 [1608 Metric]
-
80ohm
3A
MH1608 Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
75AJ2595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
25+$0.204
100+$0.185
250+$0.182
500+$0.177
More Pricing...
0402 [1005 Metric]
-
80ohm
850mA
WE-CBF Series
-
0.25ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
33AK4269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.061
100+$0.051
250+$0.050
500+$0.045
More Pricing...
0805 [2012 Metric]
-
80ohm
3A
MH Series
-
0.04ohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
-
02AM5420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.247
25+$0.239
100+$0.217
250+$0.213
500+$0.208
More Pricing...
0805 [2012 Metric]
-
80ohm
500mA
WE-CBF Series
-
200mohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
44AM6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.215
100+$0.183
250+$0.157
500+$0.155
More Pricing...
1806 [4516 Metric]
-
80ohm
3A
-
-
0.04ohm
± 25%
4.5mm
-
1.6mm
1.6mm
SMD
-55°C
125°C
-
53AJ5841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.277
25+$0.187
100+$0.158
250+$0.139
500+$0.128
More Pricing...
1206 [3216 Metric]
-
80ohm
4A
FB Series
-
0.01ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-40°C
125°C
AEC-Q200
55AC0924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.255
100+$0.227
250+$0.141
500+$0.117
More Pricing...
0201 [0603 Metric]
-
80ohm
1A
BKP Series
-
120µohm
± 25%
0.6mm
-
0.3mm
0.3mm
SMD
-55°C
125°C
-
79M5084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.252
25+$0.163
100+$0.135
250+$0.118
500+$0.105
More Pricing...
0805 [2012 Metric]
-
80ohm
2.7A
Z-PWZ Series
-
25mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-40°C
125°C
-
77AH1014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.091
25+$0.075
100+$0.064
250+$0.044
500+$0.035
More Pricing...
0201 [0603 Metric]
-
80ohm
500mA
BK Series
-
0.18ohm
± 25%
0.6mm
-
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
62AC1052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.313
10+$0.305
15+$0.299
25+$0.292
50+$0.285
More Pricing...
1206 [3216 Metric]
-
80ohm
4A
WE-CBF Series
-
0.02ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
24AC5632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.199
9000+$0.195
15000+$0.191
1206 [3216 Metric]
-
80ohm
3A
WE-CBF Series
-
30mohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
85AH8282

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$0.295
25+$0.280
100+$0.266
250+$0.261
500+$0.256
More Pricing...
1806 [4516 Metric]
-
80ohm
3A
WE-CBA Series
-
0.04ohm
± 25%
4.5mm
-
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
69AH0772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.215
20+$0.200
30+$0.185
50+$0.170
100+$0.152
More Pricing...
0402 [1005 Metric]
-
80ohm
900mA
MAF Series
-
0.27ohm
-
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
85AH8247

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
5+$0.338
10+$0.337
15+$0.315
25+$0.294
50+$0.272
More Pricing...
1206 [3216 Metric]
-
80ohm
4A
WE-CBA Series
-
0.02ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH5023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.076
20+$0.069
30+$0.060
50+$0.057
100+$0.054
More Pricing...
0402 [1005 Metric]
-
80ohm
2.3A
EMIFIL BLM15PX Series
-
0.038ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
92AH5550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
20+$0.072
30+$0.064
50+$0.061
100+$0.057
More Pricing...
0603 [1608 Metric]
80ohm
80ohm
3A
MH1608 Series
0.04ohm
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
31M5619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.307
20+$0.259
30+$0.239
50+$0.165
100+$0.138
More Pricing...
0805 [2012 Metric]
-
80ohm
5A
MFB Series
-
0.02ohm
± 25%
2mm
-
1.25mm
0.9mm
SMD
-55°C
125°C
-
31M5630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.333
10+$0.281
15+$0.259
25+$0.179
50+$0.149
More Pricing...
1206 [3216 Metric]
-
80ohm
4A
MFB Series
-
0.03ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
-
48AK5261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.740
100+$0.599
250+$0.517
500+$0.488
More Pricing...
1812 [4532 Metric]
-
80ohm
6A
MH Series
-
0.01ohm
± 25%
4.5mm
-
3.2mm
1.5mm
SMD
-55°C
125°C
-
50AK6440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
20+$0.072
30+$0.064
50+$0.059
100+$0.054
More Pricing...
0805 [2012 Metric]
-
80ohm
3A
MH Series
-
0.04ohm
± 25%
2mm
-
1.2mm
0.9mm
SMD
-55°C
125°C
-
46AK8170

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
20+$0.091
30+$0.085
50+$0.078
100+$0.069
More Pricing...
0402 [1005 Metric]
-
80ohm
200mA
BMC Series
-
0.4ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
67AK2989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.716
100+$0.571
250+$0.487
500+$0.477
More Pricing...
1812 [4532 Metric]
-
80ohm
6A
AFBC-Q4532 Series
-
0.01ohm
± 25%
4.5mm
-
3.2mm
1.5mm
SMD
-55°C
150°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK