Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG1608B12NJ
Newark Part No.33P7504
Product RangeMLG Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1608B12NJ
Newark Part No.33P7504
Product RangeMLG Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.25ohm
Self Resonant Frequency3GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for MLG1608B12NJ
1 Product Found
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.25ohm
DC Current Rating
600mA
Product Range
MLG Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate