Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1608N1R0LT
Newark Part No.84Y6342
Product RangeMLZ Series
Technical Datasheet
Packaging Options
3,238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.286 |
25+ | $0.263 |
50+ | $0.183 |
100+ | $0.154 |
250+ | $0.132 |
1000+ | $0.104 |
2500+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608N1R0LT
Newark Part No.84Y6342
Product RangeMLZ Series
Technical Datasheet
Inductance1µH
DC Resistance Max110mohm
Self Resonant Frequency170MHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MLZ series 1608 type from TDK are commercial grade multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.
- Inductance value range from 1μH to 22μH
- Low resistance type inductor
- Isat current range from 50mA to 140mA
- DCR value range from 0.11ohm to 1.65ohm
- Inductive tolerance of ±20%
- Operating temperature range from -55°C to +125°C
- Compatible with wide frequency band noise, from low to high frequency
- Dimensions is 1.6mm x 0.8mm x 0.8mm (L x W x H)
- Reflow soldering method
Technical Specifications
Inductance
1µH
Self Resonant Frequency
170MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
110mohm
DC Current Rating
700mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MLZ1608N1R0LT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability