Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ2012A3R3WT000.
Newark Part No.27AC9060
Product RangeMLZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.053 |
8000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$212.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012A3R3WT000.
Newark Part No.27AC9060
Product RangeMLZ Series
Technical Datasheet
Inductance3.3µH
Inductor ConstructionShielded
Self Resonant Frequency-
Product RangeMLZ Series
DC Current Rating1mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
DC Current Rating
1mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
0.85mm
Inductor Construction
Shielded
Product Range
MLZ Series
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.34ohm
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate