0.34ohm Multilayer Inductors :
5 Products FoundFind a huge range of 0.34ohm Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 25+ $5.240 50+ $4.840 100+ $4.440 250+ $4.200 More Pricing... | 1µH | 0.34ohm | - | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC series | ± 20% | Shielded | Metal | 1.6mm | 0.8mm | 0.65mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.460 25+ $5.580 50+ $5.240 100+ $4.900 250+ $4.200 More Pricing... | 3.3nH | 0.34ohm | 11GHz | 476mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLO HLC02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 1mm | 0.58mm | 0.35mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $5.040 10+ $4.740 25+ $4.420 50+ $4.120 100+ $3.840 More Pricing... | 4.7µH | 0.34ohm | - | 400mA | - | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.040 | 3.3nH | 0.34ohm | - | 1mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 4.7µH | 0.34ohm | - | - | - | - | MLZ Series | ± 20% | Shielded | - | - | - | - | ||||||