Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HLC023R3BTTR Multilayer Inductor, MLO™, 3.3 nH, 0.34 ohm, 11 GHz, 476 mA, 0402 [1005 Metric], MLO HLC02 Series](https://mexico.newark.com/productimages/standard/en_US/28W2898-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC023R3BTTRCopy
Newark Part No.
Re-Reel28W2898
Cut Tape28W2898
Product RangeMLO HLC02 Series
Your Part Number
3,492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.045 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.460 | $0.045 |
| 25+ | $5.580 | $0.045 |
| 50+ | $5.240 | $0.045 |
| 100+ | $4.900 | $0.045 |
| 250+ | $4.200 | $0.045 |
| 500+ | $3.840 | $0.045 |
| 5000+ | $3.480 | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC023R3BTTRCopy
Newark Part No.
Re-Reel28W2898
Cut Tape28W2898
Product RangeMLO HLC02 Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.34ohm
Self Resonant Frequency11GHz
DC Current Rating476mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLO HLC02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
11GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLO HLC02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
0.34ohm
DC Current Rating
476mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
