Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLZ2012M4R7HT000.Copy
Newark Part No.23AC7135
Product RangeMLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M4R7HT000.Copy
Newark Part No.23AC7135
Product RangeMLZ Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.34ohm
Inductor ConstructionShielded
Product RangeMLZ Series
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Inductance Tolerance
± 20%
DC Resistance Max
0.34ohm
Product Range
MLZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
